AEC-Q101 Small-Signal MOSFETs

Nexperia offers single and dual small-signal MOSFETs in miniature DFN packages

Image of Nexperia AEC-Q101 Small-Signal MOSFETsNexperia leadless automotive-qualified (AEC-Q101) devices, available in DFN1110D-3 and DFN1412-6, deliver superior thermal performance in a compact design perfect for space-constrained automotive applications. As part of the Q-Portfolio, they ensure compliance with current and future automotive standards, offering extended service support and guaranteed longevity of more than 10 years.

Features
  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • Electrostatic discharge (ESD) protection
  • AEC-Q101 qualified
Applications
  • Relay drivers
  • High-speed line drivers
  • Low-side load switches
  • Switching circuits

AEC-Q101 Small-Signal MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 2N-CH 60V 0.32A 6DFNBSS138AKRA-QZMOSFET 2N-CH 60V 0.32A 6DFN0 - Immediate$1.18View Details
MOSFET 2N-CH 60V 0.32A 6DFN2N7002AKRA-QZMOSFET 2N-CH 60V 0.32A 6DFN1476 - Immediate$1.18View Details
BSS138AKQB-Q/SOT8015/DFN1110D-BSS138AKQB-QZBSS138AKQB-Q/SOT8015/DFN1110D-0 - Immediate$1.50View Details
2N7002AKQB-Q/SOT8015/DFN1110D-2N7002AKQB-QZ2N7002AKQB-Q/SOT8015/DFN1110D-0 - Immediate$1.50View Details
Published: 2024-11-12