SMU Series Surface Mount Potentiometers

Ohmite's SMU series of surface mount, single-turn, sealed cermet trimmers are available in J-hook and gull-wing terminal configurations

Image of Ohmite's SMU Series TrimmersOhmite's SMU series of surface mount potentiometers offer a maximum power dissipation of 0.25 W. The SMU is designed to keep the lowest profile which is done by having the adjustment location on the top of the potentiometer. The adjustment of the full range of resistance can be accomplished with a single turn, providing the user with a quick adjustment. Ohmite also incorporates a multi-dimensional adjustment dial. The adjustment of resistance can be completed with either a flat head or Phillips screw-driver, adding another layer of ease for the user. The SMU series is offered in standard values from 50 Ω up to 2 MΩ, and the outer casing meets UL 94V-0 requirements.

Features
  • Available in J-hook and gull-wing terminal configurations
  • Gold-plated leads provide high conductivity, low contact resistance, high corrosion resistance, and good solderability
  • Top cross-slot adjustment
  • Meets EIA, EIAJ, IPC, VECI standard SMD trimmer designs
  • Pb-free and Cd-free construction
  • RoHS compliant

SMU Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIMMER 1M OHM 0.25W GW TOP ADJSMUB105PETTRIMMER 1M OHM 0.25W GW TOP ADJ937 - Immediate$4.77View Details
TRIMMER 500K OHM 0.25W GW TOPSMUB504PETTRIMMER 500K OHM 0.25W GW TOP429 - Immediate$4.77View Details
TRIMMER 200K OHM 0.25W GW TOPSMUB204PETTRIMMER 200K OHM 0.25W GW TOP361 - Immediate$4.77View Details
TRIMMER 100K OHM 0.125W J LEADSMUA104PETTRIMMER 100K OHM 0.125W J LEAD412 - Immediate$4.96View Details
TRIMMER 100OHM 0.125W J LEAD TOPSMUA101PETTRIMMER 100OHM 0.125W J LEAD TOP407 - Immediate$4.96View Details
TRIMMER 200OHM 0.125W J LEAD TOPSMUA201PETTRIMMER 200OHM 0.125W J LEAD TOP137 - Immediate$4.96View Details
TRIMMER 200 OHM 0.25W GW TOP ADJSMUB201PETTRIMMER 200 OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 500 OHM 0.25W GW TOP ADJSMUB501PETTRIMMER 500 OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 1K OHM 0.25W GW TOP ADJSMUB102PETTRIMMER 1K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 2K OHM 0.25W GW TOP ADJSMUB202PETTRIMMER 2K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 5K OHM 0.25W GW TOP ADJSMUB502PETTRIMMER 5K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 10K OHM 0.25W GW TOP ADJSMUB103PETTRIMMER 10K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 20K OHM 0.25W GW TOP ADJSMUB203PETTRIMMER 20K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 50K OHM 0.25W GW TOP ADJSMUB503PETTRIMMER 50K OHM 0.25W GW TOP ADJ0 - Immediate$3.26View Details
TRIMMER 100K OHM 0.25W GW TOPSMUB104PETTRIMMER 100K OHM 0.25W GW TOP0 - Immediate$3.26View Details
TRIMMER 50 OHM 0.125W J LEAD TOPSMUA500PETTRIMMER 50 OHM 0.125W J LEAD TOP0 - Immediate$3.40View Details
TRIMMER 500OHM 0.125W J LEAD TOPSMUA501PETTRIMMER 500OHM 0.125W J LEAD TOP0 - Immediate$3.40View Details
TRIMMER 1K OHM 0.125W J LEAD TOPSMUA102PETTRIMMER 1K OHM 0.125W J LEAD TOP0 - Immediate$3.40View Details
TRIMMER 10KOHM 0.125W J LEAD TOPSMUA103PETTRIMMER 10KOHM 0.125W J LEAD TOP0 - Immediate$3.40View Details
TRIMMER 20KOHM 0.125W J LEAD TOPSMUA203PETTRIMMER 20KOHM 0.125W J LEAD TOP0 - Immediate$3.40View Details
Published: 2018-11-05