Magellan® MC58113 Series Single-Axis Controller

PMD Magellan ICs provide profile generation and advanced current control for brushless DC, DC brush, and step motors

Image of Performance Motion Devices, Inc. Magellan® MC58113 Single-Axis Controller Performance Motion Devices Magellan MC58113 series of motion controllers are high-performance single-axis integrated circuits with an integrated digital current loop. These programmable ICs excel at positioning, velocity, and torque control for brushless DC, DC brush, and step motors. They provide trajectory generation, programmable breakpoints, advanced performance trace, and many related motion control functions. Depending on the type of motor controlled, the MC58113 motion control processor provides servo loop closure, onboard commutation for brushless DC motors, advanced power management, pulse and direction output, digital current control, and numerous amplifier management features.

There are four MC58113 series ICs, each packaged in a single 100-pin TQFP operating at 3.3 V. The MC51113 provides dedicated control of DC brush motors, the MC53113 provides control of three-phase brushless DC motors, the MC54113 provides control of two-phase step motors, and the MC58113 can be software-selected to provide control of any of these motor types.

Features
  • Field-oriented control (FOC)
  • Position, velocity, and torque control
  • Incremental encoder quadrature input: up to 25 Mcounts/sec
  • Synch pin feature allows multiple axes to be synchronized to <1 µs
  • S-curve, trapezoidal, velocity contouring, and electronic gearing profiles
  • Internal motion trace NVRAM for performance optimization
  • SPI, serial RS232/485, and CANbus communications
  • Overcurrent, overvoltage, undervoltage, and overtemperature detection
  • Primary and auxiliary encoder channel input
  • Directional limit switch, index, and home inputs
  • Advanced PID filter with velocity and acceleration feedforward
  • Axis-settled indicator, tracking window, and automatic motion error detection
  • High-performance current control of each motor phase
  • General-purpose analog input
  • High/low switching amplifier control with programmable deadtime and charge pump refresh
  • Programmable dual bi-quad filters
  • Velocity, position, and acceleration changes on the fly
  • Programmable acceleration and deceleration values
  • Compact 100-pin TQFP package
  • Programmable position loop time from 50 µs to 1.1 s
Applications
  • Position control of brushless DC, DC brush motors, and step motors
  • Pulse and direction amplification
  • CAM profiling
  • Closed loop operation of step motors
  • Multi-axis control of brushless DC, DC brush, or step motors

Magellan® MC58113 Series Single-Axis Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAGELLAN MULTICTRL IC 1AXIS v1.2MC58113MAGELLAN MULTICTRL IC 1AXIS v1.2238 - Immediate$354.92View Details
MAGELLAN STEP CTRL IC 1AXIS v1.2MC54113MAGELLAN STEP CTRL IC 1AXIS v1.20$308.50View Details
MAGELLAN BLDC CTRL IC 1AXIS v1.2MC53113MAGELLAN BLDC CTRL IC 1AXIS v1.2381 - Immediate$341.20View Details
MAGELLAN DCB CTRL IC 1-AXIS v1.2MC51113MAGELLAN DCB CTRL IC 1-AXIS v1.20$325.76View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MC58113DK58113EVAL BOARD FOR MC581139 - Immediate$926.53View Details
EVAL BOARD FOR MC54113DK54113EVAL BOARD FOR MC541131 - Immediate$926.53View Details
EVAL BOARD FOR MC53113DK53113EVAL BOARD FOR MC531130$926.53View Details
EVAL BOARD FOR MC51113DK51113EVAL BOARD FOR MC511131 - Immediate$926.53View Details
Updated: 2024-10-23
Published: 2024-07-16