High-Frequency Push-Pull Transformers – PAG6356 Series
PAG6356 push-pull transformers from Pulse Electronics, a YAGEO Company, feature reinforced insulation for isolated power supply drivers
PAG6356 series high isolation push-pull transformers from Pulse Electronics’, a YAGEO Company, use the versatile EP7 platform with extended creepage in a compact package size (13 mm x 10 mm x 12.5 mm), selected to provide reinforced insulation and up to 1000 Vpk voltage rating. The selection of a high-frequency material and winding design supports a switching frequency of up to 2 MHz for a power delivery of up to 10 W. The unique feature of this series is the 21 V µsec volt-second (ET) rating based on 1 MHz switching frequency, suitable for an input voltage of up to 60 V. Different turns ratios are available to deliver 3.3 V to 15 V output from a 24 V to 36 V input range, with 5000 VAC electrical isolation, required for a range of industrial and automotive applications.
The PAG6356 is a market first in providing an ET rating appropriate for higher input voltage that is based on the frequency range of the TI SN6507. This allows the user to benefit from the magnetic size reduction that comes with high switching frequencies when selecting SiC power devices for enhanced system efficiency.
- Operating temperature: -40°C to +125°C
- Power capability up to 10 W
- Designed for TI’s Sn6505x and 1 MHz to 2 MHz switching frequency
- Reinforced insulation for isolated power supply driver
- 8 mm creepage and clearance
- Transformer design complies with IEC61558-1 and IEC62368-1
- 5 kVRMS isolation (up to 1000 Vpk rated voltage)
High-Frequency Push-Pull Transformers – PAG6356 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAG6356.081NLT | TRANSF PUSH PULL 10W 8CT:1CT | 276 - Immediate | $16.04 | View Details |
![]() | ![]() | PAG6356.082NLT | TRANSF PUSH PULL 10W 8CT:2CT | 265 - Immediate | $16.04 | View Details |
![]() | ![]() | PAG6356.086NLT | TRANSF PUSH PULL 10W 8CT:6CT | 58 - Immediate | $16.04 | View Details |
![]() | ![]() | PAG6356.085NLT | TRANSF PUSH PULL 10W 8CT:5CT | 10 - Immediate | $16.04 | View Details |