RV1S9x6xA Photocouplers

Renesas’ photocoupler family for low current operation on a 3.3 V/5 V power supply with high noise-tolerant CMR

Image of Renesas RV1S9x6xA PhotocouplersRenesas' RV1S9x6xA photocouplers are designed to stay current with today's industrial equipment trend toward smaller footprints and greater energy conservation to address environmental issues and save costs. The temperature-rise that results from a high-density PCB layout and the noise generated due to high-speed power devices creates problems for system designers. Renesas' RV1S9x6xA photocouplers solve these problems to withstand harsh operating environments with three key features: low threshold input current (IFHL), high operational temperature, and high noise-tolerance to protect microcontrollers and other logic circuits from high-voltage transients when the photocoupler transfers high-speed input signals.

The photocouplers have a broad variety of applications in noisy industrial environments, including general power inverters (DC to AC), AC servo motor control, PLCs, and robot arm controllers. Other applications include solar and wind input power conditioners, and battery management for energy storage, and charging systems. The RV1S9x6xA is the industry's first product in the less than IFHL 2 mA/2.2 mA photocouplers which has the fastest switching speed (tPHL/LH = 60 ns) and the strongest noise-tolerant (CMR 50 kV/µs).

Features
  • 15 Mbps high-speed communication photocoupler/optocoupler
  • High noise-tolerant photocoupler/optocoupler
  • High-temperature IC output photocoupler/optocoupler
  • CMR
  • Low input current
Applications
  • General power inverters
  • AC servo motor controls
  • Battery management for energy storage and charging systems

RV1S9x60A Photocouplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISOLTR 3.75KV CMOS 5-SORV1S9160ACCSP-100V#SC0OPTOISOLTR 3.75KV CMOS 5-SO213 - Immediate$19.85View Details
OPTOISOLTR 3.75KV CMOS 5-SORV1S9160ACCSP-100C#SC0OPTOISOLTR 3.75KV CMOS 5-SO4202 - Immediate$17.02View Details
OPTOISOLTR 5KV CMOS 5-LSORV1S9060ACCSP-10YV#SC0OPTOISOLTR 5KV CMOS 5-LSO2110 - Immediate$18.16View Details
OPTOISOLTR 5KV CMOS 5-LSORV1S9060ACCSP-10YC#SC0OPTOISOLTR 5KV CMOS 5-LSO1413 - Immediate$7.12View Details
OPTOISOLTR 7.5KV CMOS 8-LSDIPRV1S9960ACCSP-10YV#SC0OPTOISOLTR 7.5KV CMOS 8-LSDIP113 - Immediate$44.71View Details
OPTOISOLTR 7.5KV CMOS 8-LSDIPRV1S9960ACCSP-10YC#SC0OPTOISOLTR 7.5KV CMOS 8-LSDIP226 - Immediate$44.71View Details

RV1S9x61A Active High Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISOLTR 3.75KV PUSH PULL 5-SORV1S9162ACCSP-100C#SC0OPTOISOLTR 3.75KV PUSH PULL 5-SO2465 - Immediate$23.64View Details
OPTOISOLTR 5KV PUSH PULL 5-LSSORV1S9262ACCSP-10YC#SC0OPTOISOLTR 5KV PUSH PULL 5-LSSO3498 - Immediate$21.45View Details

RV1S9x62A Active Low Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISOLTR 5KV PUSH PULL 5-LSOPRV1S9061ACCSP-10YC#SC0OPTOISOLTR 5KV PUSH PULL 5-LSOP2917 - Immediate$22.04View Details
Updated: 2022-08-18
Published: 2019-07-24