BV1LD/BM2LD Series Switch ICs
ROHM Semiconductor BV1LD/BM2LD series advanced low-side switch ICs are suited for automotive applications
ROHM Semiconductor BV1LD/BM2LD series, including models BV1LD250EFJ-CE2, BV1LD040EFJ-CE2, BV1LD080EFJ-CE2, BM2LD080FJ-CE2, and BV1LD160EFJ-CE2, offers a comprehensive range of low-side switch ICs designed for automotive applications. These integrated circuits are engineered to provide robust performance, reliability, and diagnostic capabilities essential for modern automotive systems. Each model in this series features built-in overcurrent protection (OCP), dual thermal shutdown (TSD), and active clamp functions, ensuring safe and efficient operation under various conditions. The series supports a wide input voltage range from 3 V to 5.5 V and can handle load voltages up to 40 V, making them suitable for a variety of automotive power management tasks. The compact HTSOP-J8 package facilitates easy integration into space-constrained designs, while the AEC-Q100 qualification guarantees automotive-grade reliability. These ICs are ideal for applications requiring precise control and monitoring of power distribution, enhancing the overall safety and efficiency of automotive electronic systems.
- Wide input voltage range: 3 V to 5.5 V
- High load voltage capability: up to 40 V
- Built-in overcurrent protection (OCP)
- Dual thermal shutdown (TSD) protection
- Active clamp function
- Output diagnostic function
- Low on-resistance (RDS(ON)
- Compact HTSOP-J8 package
- Enhanced safety features for critical automotive systems
- AEC-Q100 qualified for automotive applications
- Supports direct control from CMOS logic ICs
- Monolithic power management IC with integrated power MOSFET
- Low power consumption
- High reliability in harsh environments
- Flexible design options for various automotive applications
- Automotive power distribution
- Engine control units (ECUs)
- Body control modules (BCMs)
- Lighting control systems
- Electric power steering (EPS)
- Transmission control units (TCUs)
- Infotainment systems
- Battery management systems (BMS)
- HVAC systems
- Safety and security systems
BV1LD/BM2LD Series Switch ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BV1LD250EFJ-CE2 | AUTOMOTIVE IPD 1CH LOW SIDE SWIT | 2500 - Immediate | $3.59 | View Details |
![]() | ![]() | BV1LD040EFJ-CE2 | AUTOMOTIVE IPD 1CH LOW SIDE SWIT | 2353 - Immediate | $6.03 | View Details |
![]() | ![]() | BV1LD080EFJ-CE2 | AUTOMOTIVE IPD 1CH LOW SIDE SWIT | 55 - Immediate | $4.41 | View Details |
![]() | ![]() | BM2LD080FJ-CE2 | AUTOMOTIVE IPD, 2CH LOW SIDE SWI | 2500 - Immediate | $6.93 | View Details |
![]() | ![]() | BV1LD160EFJ-CE2 | AUTOMOTIVE IPD 1CH LOW SIDE SWIT | 2497 - Immediate | $4.02 | View Details |