TSC201 High-Voltage, Open-Drain Comparator and Ref

STMicroelectronics' high-side current sense amplifier integrates an open-drain comparator with an output latch function

Image of STMicroelectronics TSC201IY High-Voltage, Open-Drain Comparator and RefSTMicroelectronics' TSC201 is a high-side current sense amplifier that delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 V to +80 V, whatever the supply voltage is. It is available with an amplification gain of 50 V/V.

The TSC201 integrates an open-drain comparator with an output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold. This device fully operates over the broad supply voltage range of 2.7 V to 18 V and the automotive temperature range of -40°C to +125°C.

See also the TSC200 Current Sense Amplifier and TSC202 High-Voltage, Open-Drain Comparator and Ref.

Features
  • Wide common-mode voltage: -16 V to +80 V
  • AEC-Q100 qualified
  • 2.7 V to 18 V supply voltage
  • Amplification gain: 50 V/V
  • 0.6 V internal reference
  • Internal open-drain comparator
  • Latching capability on comparator
  • High accuracy: 3.5% max. error vs. temperature
  • Bandwidth: 400 kHz
  • Quiescent current: 1.8 mA maximum
  • SO8 and MiniSO8 package

TSC201IY Comparator and Ref

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH VOLTAGE, CURRENT SENSE AMPLTSC201IYSTHIGH VOLTAGE, CURRENT SENSE AMPL1000 - Immediate$8.71View Details
HIGH VOLTAGE, CURRENT SENSE AMPLTSC201IYDTHIGH VOLTAGE, CURRENT SENSE AMPL2473 - Immediate$8.71View Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC201ISTMSOP/TSSOP 8 BODY3.00 PITCH0.653848 - Immediate$7.41View Details
SO 08 .15 JEDECTSC201IDTSO 08 .15 JEDEC2475 - Immediate$7.41View Details
Published: 2024-06-20