TSC202 High-Voltage, Open-Drain Comparator and Ref
STMicroelectronics' high-side current sense amplifier operates over a broad supply voltage range and automotive temperature range
STMicroelectronics' TSC202 is a high-side current sense amplifier that delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 V to +80 V, whatever the supply voltage is. It is available with an amplification gain of 100 V/V.
The TSC202 integrates an open-drain comparator with an output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold. This device fully operates over the broad supply voltage range of 2.7 V to 18 V and the automotive temperature range of -40°C to +125°C.
See also the TSC200 Current Sense Amplifier and TSC201 High-Voltage, Open-Drain Comparator and Ref.
- AEC-Q100 qualified
- Wide common-mode voltage: -16 V to +80 V
- 2.7 V to 18 V supply voltage
- Amplification gain: 100 V/V
- 0.6 V internal reference
- Internal open-drain comparator
- Latching capability on comparator
- High accuracy: 3.5% max. error vs. temperature
- Bandwidth: 300 kHz
- Quiescent current: 1.8 mA maximum
- SO8 and MiniSO8 package
TSC202IY High-Voltage Open-Drain Comparator and Ref
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSC202IYST | MSOP/TSSOP 8 BODY3.00 PITCH0.65 | 1999 - Immediate | $8.71 | View Details |
![]() | ![]() | TSC202IYDT | SO 08 .15 JEDEC | 2354 - Immediate | $8.71 | View Details |
![]() | ![]() | TSC202IDT | SO 08 .15 JEDEC | 2433 - Immediate | $7.41 | View Details |
![]() | ![]() | TSC202IST | MSOP/TSSOP 8 BODY3.00 PITCH0.65 | 1975 - Immediate | $7.49 | View Details |
![]() | ![]() | TSC2021IST | 100 V, PRECISION, BIDIRECTIONAL | 1537 - Immediate | $6.97 | View Details |