TPS6290x Synchronous Buck Converters

Texas Instruments' highly-efficient, low IQ and flexible DC/DC converters are designed for applications such as factory and building automation

Image of Texas Instruments' TPS6290x High-Efficiency and Low IQ Buck ConverterTexas Instruments' TPS6290x is a highly efficient, small, and flexible synchronous step-down DC/DC converter that is easy to use. A selectable switching frequency of 2.5 MHz or 1.0 MHz allows the use of small inductors and provides fast transient response. The device supports a high VOUT accuracy of ±1% with the DCS-Control™ topology. The wide input voltage range of 3 V to 17 V supports a variety of nominal inputs such as 12 V supply rails, single-cell or multi-cell Li-Ion, and 5 V or 3.3 V rails.

The TPS6290x can automatically enter power-save-mode (if auto PFM/PWM is selected) at light loads to maintain high efficiency with a typical quiescent current of 4 µA. To minimize the solution size, the device includes a multi-function MODE/Smart-CONF pin to set the internal/external divider, switching frequency, output voltage discharge, and automatic power-save-mode/forced-PWM operation.

Features
  • High efficiency for wide duty-cycle and load range:
    • Low IQ: 4 µA (typ.)
    • Selectable switching frequency: 2.5 MHz and 1.0 MHz
    • RDS(ON): 62 mΩ high side, 22 mΩ low side
    • AEE
  • Small package: 1.5 mm x 2.0 mm VQFN with 0.5 mm pitch
  • Continuous output current: up to 3 A
  • Feedback voltage accuracy: ±0.9% across the temperature range -40°C to +150°C
  • No external bootstrap capacitor is required
  • DCS-Control topology with 100% duty-cycle operation
  • Configurable output voltage options:
    • VFB external divider: 0.6 V to 5.5 V
    • VSET internal divider: 16 options between 0.4 V and 5.5 V
  • Highly flexible and easy to use:
    • Optimized pinout for single-layer routing
    • Precise enable input
    • Forced-PWM or auto power-save-mode
    • Power Good output
    • Selectable active output discharge
    • Adjustable soft-start and tracking
Applications
  • Factory automation and controls
  • Building automation
  • Data centers and enterprise computing

TPS6290x Synchronous Buck Converters

ImageManufacturer Part NumberDescriptionFrequency - SwitchingAvailable QuantityPriceView Details
IC REG BUCK ADJ 1A 9VQFNTPS62901RPJRIC REG BUCK ADJ 1A 9VQFN1MHz, 2.5MHz4710 - Immediate$5.59View Details
IC REG BUCK ADJ 2A 9VQFNTPS62902RPJRIC REG BUCK ADJ 2A 9VQFN1MHz, 2.5MHz10484 - Immediate$6.23View Details
IC REG BUCK ADJ 3A 9VQFNTPS62903RPJRIC REG BUCK ADJ 3A 9VQFN1MHz, 2.5MHz3286 - Immediate$6.82View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR TPS62901TPS62901EVM-069EVAL BOARD FOR TPS629013.3V1A17V1 - Immediate$231.67View Details
EVAL BOARD FOR TPS62902TPS62902EVM-069EVAL BOARD FOR TPS629021.8V2A3V ~ 17V4 - Immediate$231.67View Details
EVAL BOARD FOR TPS62903TPS62903EVM-069EVAL BOARD FOR TPS629031.2V3A17V2 - Immediate$231.67View Details
Updated: 2022-09-27
Published: 2021-04-16