Alternative Energy
Key Components for Solar Energy
- Main Inverters up to 50 kW
- Micro Inverters
- PV Storage / PV Batteries
- Junction Boxes
Main Inverters up to 50 kW
Aluminum Capacitors
Aluminum Electrolytic Capacitors, Power Ultra High Ripple Current, Snap-In for Solar
- Specified for higher voltage, up to 600 V at specific operation conditions
- Long useful life: 6000 h at +105 °C • > 25 years 24/7 application life at 60 °C
- Tailored design for solar PV inverters. Customization possible
Film Capacitors
THB AC Filtering Metalized Polypropylene Film Capacitor
- High robustness under high humidity, THB 85 °C, 85 % RH, 1000 h at rated UNAC
- 1µF - 35µF 250 VAC, 310 VAC, 350 VAC, 480 VAC
- FIT: < 10 x 10-9/h . Series Constrution for Y310VAC
ICs
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Resistors
Power Metal Strip® Resistors, Very High Power (to 12 W), Low Value, SMD
- 4-Terminal Kelvin construction. Low TCR high precision
- Very low inductance 0.5 nH to 5 nH
- Low thermal EMF (< 3 μV/°C)
- 200µΩ to 5mΩ
Thin Film Resistors
Professional High Voltage Thin Film MELF Resistors
- High operating voltage, Umax. = 1000 V
- Excellent pulse load capability
- 340 kΩ to 10 MΩ and thight VCR < 2 ppm/V
Inductors
High Current Through-Hole Inductors Edge-Wound Series
- Powdered iron alloy core for stable inductance & saturation over operating temp
- High temperature continuous operation, up to 180 °C with no aging
- Isolation up to 350VDC - customization possible
Diode and Rectifiers
1200 V Power SiC Gen 3 Merged PIN Schottky Diode, 30 A
- Improved VF and efficiency by thin wafer technology
- MPS structure for high ruggedness to forward current surge events
- Low Losses by virtually no recovery tail and no switching losses
Power Rectifiers
Ultrafast Rectifier, 2 x 15 A FRED Pt®
- Ultrafast recovery time, reduced Qrr, and soft recovery in MPPT
- 175 °C maximum operating junction temperature
- For PFC CRM, snubber operation
Film Capacitors
THB AC and Pulse Metallized Polypropylene Film Capacitors
- High temperature operation up to 125 °C
- THB 60 °C 93 % RH for 56 days at rated voltage
- Ideal as LLC-Resonance Capacitors
MOSFETs
Single, 600 V and 1000 V N-Channel Power MOSFETs
- High-performance E Series high-voltage Super Junction technology (SiHG47N60E)
- Maximum current up to 47 A
- TO-247 package
- Maximum on-resistance of 0.064 Ω atVGS = 10 V for 600 V
- Maximum on-resistance of 2 Ω at VGS = 10 V for 1000 V
Micro Inverters
Inductors
Surface-Mount, Common Mode Choke
- Low SMD profile design compatible with automated pick and place assembly
- Dielectric withstand voltage between coils to 1500 VDC
- Custom options for inductance, impedance, DCR and current rating are available
Film Capacitors
Low Building Height Metallized Polypropylene DC-Link Film Capacitor - Industrial Grade
- Very long useful life time: Up to 100 000 h at UNDC and 70 °C
- Slim line, low building height
- High ripple current capability, low ESR, low ESL
- Temperature range: 105 °C
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Power Rectifiers
Ultrafast Rectifier, 1 A FRED Pt®
- Ultrafast recovery time, reduced Qrr, and soft recovery
- 175 °C junction temp
- Tiny SMF package. 600V and 1A
- Bootstrapping and Freewheeling
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Optoelectronics
Optocoupler, Phototransistor , Low Input Current, Long Creepage Mini-Flat Package
- Isolation test voltage, 5000 VRMS, Isolation voltage VIORM = 1050 Vpeak
- High common mode transient immunity
- Rated at 1mA input current
Resistors
Cemented Leaded Wirewound Resistors
- High pulse load performance, non-inductive option
- WSZ-form lead bending available for SMD mounting
- 1 - 10 W power dissipation. up to 27kΩ
Resistors
High Pulse Load Carbon Film MELF Resistors
- CMB 0207 tested and certified according to EN IEC 62368-1
- Up to 500VAC_RMS/DC Up to 16 kV contact ESD capability
- 2.2 Ω to 1.5 MΩ up to 1W dissipation
Resistors
Thin Film MELF Resistors
- MELF resistor with high power rating
- Best in class pulse load capability, Intrinsic sulfur resistance
- low FIT-Rate and high stabilty of parameters
Diodes
600 W SMB/1500 W SMC TVS VWM = 5 V/VBR = 540 V
- 1.5SMC540A: 1500 W peak pulse power capability with 10/1000 µs waveform
- Unidirectional and bidirectional versions available
- Excellent clamping capability
MOSFETs
Single, 150 V N-Channel Power MOSFET
- Highly optimized medium voltage ThunderFET®technology
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 0.018 Ω
- On-resistance rating down to VGS = 4.5 V
- Typical gate charge of 31.3 nC at VGS = 10 V
MOSFETs
Single, 600 V N-Channel Power MOSFET
- High-performance E Series high-voltage Super Junction technology
- Maximum current of 21 A
- D2PAK (TO-263) packaging
- Maximum on-resistance of 0.18 Ω at VGS = 10 V
PV Storage / PV Batteries
Thermistors
PTC Thermistors, Inrush Current Limiter High Energy
- Highly resistant against non-switching peak-powers of up to 25 kW
- Can handle high direct voltage up to 1200 V
- High number of inrush-power cycles: > 100 000 cycles
Small Signal Diodes
Small Signal Zener Diodes
- Excellent stability, Surge rated, ± 2 % Zener voltage tolerance
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Power dissipation better than SOT-23. AOI possible
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Resistors
Power Metal Strip® Shunt Resistor, Low TCR < ± 10 ppm/°C, Very Low Value >15 μΩ
- Duel element for redundant current sensing
- Solid metal nickel-chrome alloy resistive element with unique design for low TCR
- Customization on request
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 7A in small DFN3820A
- High power density. low Vf with only 0.45V
- Leadless DFN package with side-wettable flanks suitable for customer AOI
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances
Diodes and Rectifiers
Surface-Mount Transzorb® Transient Voltage Suppressors
- Bi-directional up to 600W in DFN3820
- Up to 175°C junction temperature
- Compatible to SMP (DO-220AA) package case outline
Junction Boxes
Optoelectronics
Optocoupler, Phototransistor Output, Very High Isolation Voltage
- External creepage > 10 mm, Reinforced isolation
- High common mode interference immunity
- Internal shield for very high input to output noise isolation
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Resistors
High Pulse Load Carbon Film MELF Resistors
- CMB 0207 tested and certified according to EN IEC 62368-1
- Up to 500VAC_RMS/DC Up to 16 kV contact ESD capability
- 2.2 Ω to 1.5 MΩ up to 1W dissipation
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible
Ceramic Capacitors
Surface Mount Multilayer Ceramic Chip Capacitor for Flex Sensitive Applications
- Robust and reliable up to 3kV. Serial Design to avoid short
- Polymer Soft-Termination for high stabilty of solder joint
- Ideal as snubber
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range, current limit accuracy of ± 8 %
- Power Good Pin and current Monitoring pin
- 6 A uni-directional parts available with SIP32434
Resistors
High Voltage Thin Film Flat Chip Resistors
- High operating voltage 1000 V in 1210 size Low voltage coefficient < 1 ppm/V
- Excellent overall stability at different environmental conditions ≤ 0.05 %
- Down to 10ppm/K and 0.1% tolerance
MOSFETs
Single 30 V and 100 V N-Channel Power MOSFET
- Highly optimized medium voltage ThunderFET®technology
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 3.5 mΩ
- On-resistance rating down to VGS = 4.5 V
Rectifiers
20 A/30 A, 45 V TMBS in P600, ITO220
- Trench MOS Schottky technology
- Low forward voltage drop
- P600 axial package, ITO220 package
- RoHS-compliant, halogen-free
Diodes
400 W SMP TransZorb® TVS VWM = 11 V ∼ 36 V
- Very low height profile 1.0 mm SMP package
- 400 W peak pulse power capability with10/1000 µs waveform
- Excellent clamping capability
- Very fast response time
MOSFETs
Single 30 V and 100 V N-Channel Power MOSFET
- Highly optimized medium voltage ThunderFET®technology
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 3.5 mΩ
- On-resistance rating down to VGS = 4.5 V