
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 1.630" (41.40mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Black | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.78000 | RM82.78 |
| 5 | RM79.02800 | RM395.14 |
| 10 | RM77.46000 | RM774.60 |
| 25 | RM75.44000 | RM1,886.00 |
| 50 | RM73.94520 | RM3,697.26 |
| 100 | RM72.48020 | RM7,248.02 |
| 250 | RM70.58716 | RM17,646.79 |
| 500 | RM69.18860 | RM34,594.30 |
| Unit Price without VAT: | RM82.78000 |
|---|---|
| Unit Price with VAT: | RM91.05800 |






