White Micro Solder Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923830-WT-C

DigiKey Part Number
923830-WT-ND
Manufacturer
Manufacturer Product Number
923830-WT-C
Description
MICRO PROBE-IT WHT SLDR 2 PKG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Micro Solder Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
1.630" (41.40mm)
Length - Barrel
-
Temperature Range
-
Termination
Solder
Color
White
Quantity
2 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
25RM75.44000RM1,886.00
Manufacturers Standard Package
Unit Price without VAT:RM75.44000
Unit Price with VAT:RM82.98400
Alternate Color
MICRO PROBE-IT BLACK SLDR 2 PKG
In-Stock: 8
Unit Price: RM82.78000
MICRO PROBE-IT BLUE SLDR 2 PKG
In-Stock: 0
Unit Price: RM71.37560
MICRO PROBE-IT GREEN SLDR 2 PKG
In-Stock: 0
Unit Price: RM75.44000
MICRO PROBE-IT RED SLDR 2 PKG
In-Stock: 70
Unit Price: RM82.78000
MICRO PROBE-IT YELLOW SLDR 2 PKG
In-Stock: 0
Unit Price: RM71.37560