
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 1.630" (41.40mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Yellow | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM71.37560 | RM1,784.39 |
| Unit Price without VAT: | RM71.37560 |
|---|---|
| Unit Price with VAT: | RM78.51316 |






