Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AK7DBF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-AK7DBF1-200.0000T2TR-ND - Tape & Reel (TR) 535-AK7DBF1-200.0000T2CT-ND - Cut Tape (CT) 535-AK7DBF1-200.0000T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DBF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DBF1-200.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.54000 | RM35.54 |
| 10 | RM30.87000 | RM308.70 |
| 25 | RM29.19400 | RM729.85 |
| 50 | RM27.98740 | RM1,399.37 |
| 100 | RM26.83260 | RM2,683.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM25.38020 | RM6,345.05 |
| 500 | RM24.33518 | RM12,167.59 |
| 750 | RM23.74469 | RM17,808.52 |
| 1,250 | RM23.02151 | RM28,776.89 |
| Unit Price without VAT: | RM35.54000 |
|---|---|
| Unit Price with VAT: | RM39.09400 |





