Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD4N32G2K6SNME | |
|---|---|
DigiKey Part Number | 2084-SQR-UD4N32G2K6SNME-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD4N32G2K6SNME |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,809.59000 | RM3,809.59 |
| Unit Price without VAT: | RM3,809.59000 |
|---|---|
| Unit Price with VAT: | RM4,190.54900 |





