Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4U0-BGS2KCIK | |
|---|---|
DigiKey Part Number | 4265-M4U0-BGS2KCIK-ND |
Manufacturer | |
Manufacturer Product Number | M4U0-BGS2KCIK |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12,465.33000 | RM12,465.33 |
| Unit Price without VAT: | RM12,465.33000 |
|---|---|
| Unit Price with VAT: | RM13,711.86300 |





