D12.2330HS.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: RM10,272.21000

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: RM736.23000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM12,465.33000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM3,809.59000
Datasheet
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12.2330HS.001

DigiKey Part Number
1582-D12.2330HS.001-ND
Manufacturer
Manufacturer Product Number
D12.2330HS.001
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9,167.32000RM9,167.32
Manufacturers Standard Package
Unit Price without VAT:RM9,167.32000
Unit Price with VAT:RM10,084.05200