Similar
Similar
Similar
Similar

AO4292E | |
|---|---|
DigiKey Part Number | 800-3741-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4292E |
Description | MOSFET N-CH 100V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.46106 | RM4,383.18 |
| 6,000 | RM1.35604 | RM8,136.24 |
| 9,000 | RM1.30255 | RM11,722.95 |
| 15,000 | RM1.29035 | RM19,355.25 |
| Unit Price without VAT: | RM1.46106 |
|---|---|
| Unit Price with VAT: | RM1.60717 |










