12x9/15C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/15C SL001

DigiKey Part Number
1219/15CSL001-ND
Manufacturer
Manufacturer Product Number
1219/15C SL001
Description
CABLE 15COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM11,971.27000RM11,971.27
2RM11,367.07500RM22,734.15
3RM11,354.78000RM34,064.34
Manufacturers Standard Package
Unit Price without VAT:RM11,971.27000
Unit Price with VAT:RM13,168.39700
Alternate Length
CABLE 15COND 24AWG SHLD 100'
In-Stock: 9
Unit Price: RM2,614.48000
CABLE 15COND 24AWG SHLD 500'
In-Stock: 3
Unit Price: RM8,103.36000