
1219/15C SL002 | |
|---|---|
DigiKey Part Number | 1219/15CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1219/15C SL002 |
Description | CABLE 15COND 24AWG SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,103.36000 | RM8,103.36 |
| 2 | RM7,696.82000 | RM15,393.64 |
| 3 | RM7,466.59000 | RM22,399.77 |
| 5 | RM7,465.07400 | RM37,325.37 |
| Unit Price without VAT: | RM8,103.36000 |
|---|---|
| Unit Price with VAT: | RM8,913.69600 |



