12x9/15C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/15C SL005

DigiKey Part Number
A1219/15C-100-ND
Manufacturer
Manufacturer Product Number
1219/15C SL005
Description
CABLE 15COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM2,614.48000RM2,614.48
2RM2,485.35500RM4,970.71
3RM2,412.25667RM7,236.77
5RM2,322.63200RM11,613.16
7RM2,265.06286RM15,855.44
10RM2,215.34500RM22,153.45
Manufacturers Standard Package
Unit Price without VAT:RM2,614.48000
Unit Price with VAT:RM2,875.92800
Alternate Length
CABLE 15COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: RM11,971.27000
CABLE 15COND 24AWG SHLD 500'
In-Stock: 3
Unit Price: RM8,103.36000