
392250 BK001 | |
|---|---|
DigiKey Part Number | 392250BK001-ND |
Manufacturer | |
Manufacturer Product Number | 392250 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,696.18000 | RM5,696.18 |
| 2 | RM5,411.57000 | RM10,823.14 |
| 3 | RM5,250.41667 | RM15,751.25 |
| 5 | RM5,052.80600 | RM25,264.03 |
| 7 | RM4,925.84429 | RM34,480.91 |
| 10 | RM4,828.27300 | RM48,282.73 |
| Unit Price without VAT: | RM5,696.18000 |
|---|---|
| Unit Price with VAT: | RM6,265.79800 |




