
392250 BK005 | |
|---|---|
DigiKey Part Number | 392250B-100-ND |
Manufacturer | |
Manufacturer Product Number | 392250 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,870.32000 | RM1,870.32 |
| 2 | RM1,778.24000 | RM3,556.48 |
| 3 | RM1,726.15333 | RM5,178.46 |
| 5 | RM1,662.27000 | RM8,311.35 |
| 7 | RM1,621.23143 | RM11,348.62 |
| 10 | RM1,578.62000 | RM15,786.20 |
| 25 | RM1,473.14400 | RM36,828.60 |
| 50 | RM1,460.54860 | RM73,027.43 |
| Unit Price without VAT: | RM1,870.32000 |
|---|---|
| Unit Price with VAT: | RM2,057.35200 |




