
392250 BK002 | |
|---|---|
DigiKey Part Number | 392250BK002-ND |
Manufacturer | |
Manufacturer Product Number | 392250 BK002 |
Description | HOOK-UP STRND 22AWG BLACK 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,609.04000 | RM3,609.04 |
| 2 | RM3,429.85000 | RM6,859.70 |
| 3 | RM3,328.42000 | RM9,985.26 |
| 5 | RM3,204.04000 | RM16,020.20 |
| 7 | RM3,124.13286 | RM21,868.93 |
| 10 | RM3,041.13200 | RM30,411.32 |
| 25 | RM2,957.61000 | RM73,940.25 |
| Unit Price without VAT: | RM3,609.04000 |
|---|---|
| Unit Price with VAT: | RM3,969.94400 |



