Image for DK-V5-EMBD-ML507-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-V5-EMBD-ML507-G

DigiKey Part Number
DK-V5-EMBD-ML507-G-ND
Manufacturer
Manufacturer Product Number
DK-V5-EMBD-ML507-G
Description
DEV KIT V5 W/ISM & EDK
Customer Reference
Detailed Description
Virtex-5 FXT FPGA ML507 PCIe Card XC5VFX70T Virtex®-5 FXT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Virtex-5 FXT FPGA ML507 PCIe Card
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
XC5VFX70T
Interconnect System
-
Suggested Programming Environment
EDK
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.