Similar

HW-V5-ML507-UNI-G | |
|---|---|
DigiKey Part Number | HW-V5-ML507-UNI-G-ND |
Manufacturer | |
Manufacturer Product Number | HW-V5-ML507-UNI-G |
Description | EVAL PLATFORM V5 FXT |
Customer Reference | |
Detailed Description | Virtex-5 FXT FPGA ML507 UNI XC5VFX70T Virtex®-5 FXT FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-5 FXT FPGA ML507 UNI | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | XC5VFX70T | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |




