9 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3450L24-11S

DigiKey Part Number
MS3450L24-11S-ND
Manufacturer
Manufacturer Product Number
MS3450L24-11S
Description
CONN RCPT FMALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Contact Finish - Mating
Gold
Number of Positions
9 (Power)
Color
Silver
Grade
Military
Ingress Protection
Fluid Resistant
Qualification
MIL-DTL-5015
Shielding
Shell Size - Insert
24-11
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Applications
Aviation, Automotive, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM655.86000RM655.86
10RM557.52700RM5,575.27
25RM522.65760RM13,066.44
50RM497.74820RM24,887.41
Manufacturers Standard Package
Unit Price without VAT:RM655.86000
Unit Price with VAT:RM721.44600