
A8504952124N | |
|---|---|
DigiKey Part Number | APC1376-ND |
Manufacturer | |
Manufacturer Product Number | A8504952124N |
Description | CONN CABLE CLAMP SZ 24 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.590" (40.39mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.45000 | RM78.45 |
| 10 | RM66.66400 | RM666.64 |
| 25 | RM62.48920 | RM1,562.23 |
| 50 | RM59.50760 | RM2,975.38 |
| 100 | RM56.66830 | RM5,666.83 |
| 250 | RM53.12356 | RM13,280.89 |
| 500 | RM50.59088 | RM25,295.44 |
| Unit Price without VAT: | RM78.45000 |
|---|---|
| Unit Price with VAT: | RM86.29500 |






