
A8504951S24N | |
|---|---|
DigiKey Part Number | APC1531-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S24N |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM100.12600 | RM2,503.15 |
| Unit Price without VAT: | RM100.12600 |
|---|---|
| Unit Price with VAT: | RM110.13860 |






