4 (Power) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456L24-22S

DigiKey Part Number
AMS3456L24-22S-ND
Manufacturer
Manufacturer Product Number
MS3456L24-22S
Description
CONN PLUG FMALE 4POS SILV CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Fluid Resistant
Number of Positions
4 (Power)
Features
Coupling Nut
Grade
Military
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
46A
Shell Size - Insert
24-22
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Automotive, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,342.37000RM1,342.37
10RM1,141.20600RM11,412.06
25RM1,072.42520RM26,810.63
Manufacturers Standard Package
Unit Price without VAT:RM1,342.37000
Unit Price with VAT:RM1,476.60700