
MS3459L24-10P | |
|---|---|
DigiKey Part Number | MS3459L24-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3459L24-10P |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 7 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aviation, Automotive, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM634.65000 | RM634.65 |
| 10 | RM539.51900 | RM5,395.19 |
| 25 | RM505.77680 | RM12,644.42 |
| 50 | RM481.67020 | RM24,083.51 |
| Unit Price without VAT: | RM634.65000 |
|---|---|
| Unit Price with VAT: | RM698.11500 |





