MP-64RJ4528GB-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: RM34.12000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 87
Unit Price: RM26.79000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: RM31.64000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM30.57000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: RM47.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 49
Unit Price: RM31.64000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 13
Unit Price: RM86.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM75.86500
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GB-008

DigiKey Part Number
3272-MP-64RJ4528GB-008-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GB-008
Description
UTP SLIM CAT6 28AWG BLUE 8FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
8.00' (2.44m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNB-008Amphenol Cables on Demand5MP-64RJ45UNNB-008-NDRM34.12000Parametric Equivalent
BC-6UE008FStewart Connector87380-BC-6UE008F-NDRM26.79000Parametric Equivalent
C6PATCH8BLStarTech.com85214-C6PATCH8BL-NDRM31.64000Parametric Equivalent
N201-008-BLEaton Tripp Lite0N201-008-BL-NDRM30.57000Parametric Equivalent
N201L-2P5M-BLEaton Tripp Lite1095-N201L-2P5M-BL-NDRM47.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.66000RM32.66
Manufacturers Standard Package
Unit Price without VAT:RM32.66000
Unit Price with VAT:RM35.92600