Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G55H1032T1EU | |
|---|---|
DigiKey Part Number | 664-G55H1032T1EU-ND |
Manufacturer | |
Manufacturer Product Number | G55H1032T1EU |
Description | G55H SERIES,SOCKET HOUSING,2.54M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G55H1032T1EU Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579503 | Molex | 9,872 | WM2877-ND | RM1.46000 | Parametric Equivalent |
| 0901560143 | Molex | 70,447 | WM8018-ND | RM1.62000 | Parametric Equivalent |
| 102241-1 | TE Connectivity AMP Connectors | 13,500 | A26982-ND | RM3.15000 | Parametric Equivalent |
| 1375820-3 | TE Connectivity AMP Connectors | 23,774 | A99614-ND | RM0.75000 | Parametric Equivalent |
| 609021303410000 | KYOCERA AVX | 5,929 | 478-609021303410000-ND | RM2.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.52907 | RM2,645.35 |
| Unit Price without VAT: | RM0.52907 |
|---|---|
| Unit Price with VAT: | RM0.58198 |








