647284-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,500
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23,774
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,000
Unit Price: RM0.45705
Datasheet

Parametric Equivalent


Molex
In Stock: 9,872
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 70,447
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,929
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.04363
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 15,495
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM0.52907
Datasheet
Image for 647284-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647284-3

DigiKey Part Number
647284-3-ND
Manufacturer
Manufacturer Product Number
647284-3
Description
CONN RCPT HSG 3POS 2.54MM
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102241-1TE Connectivity AMP Connectors13,500A26982-NDRM3.15000Parametric Equivalent
1375820-3TE Connectivity AMP Connectors23,774A99614-NDRM0.75000Parametric Equivalent
647284-3TE Connectivity AMP Connectors1,000647284-3-NDRM0.45705Parametric Equivalent
0050579503Molex9,872WM2877-NDRM1.46000Parametric Equivalent
0901560143Molex70,447WM8018-NDRM1.62000Parametric Equivalent
Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC