Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78211-103LF | |
|---|---|
DigiKey Part Number | 78211-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 78211-103LF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579503 | Molex | 9,872 | WM2877-ND | RM1.46000 | Parametric Equivalent |
| 0901560143 | Molex | 70,447 | WM8018-ND | RM1.62000 | Parametric Equivalent |
| 102241-1 | TE Connectivity AMP Connectors | 13,500 | A26982-ND | RM3.15000 | Parametric Equivalent |
| 1375820-3 | TE Connectivity AMP Connectors | 23,524 | A99614-ND | RM0.75000 | Parametric Equivalent |
| 609021303410000 | KYOCERA AVX | 5,929 | 478-609021303410000-ND | RM2.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM1.04363 | RM20,872.60 |
| Unit Price without VAT: | RM1.04363 |
|---|---|
| Unit Price with VAT: | RM1.14799 |








