G862H081S1HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM0.69509
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM0.70567
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 1,000
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.60680
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 916
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 809
Unit Price: RM0.63000
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
G862H081S1HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G862H081S1HR

DigiKey Part Number
664-G862H081S1HR-ND
Manufacturer
Manufacturer Product Number
G862H081S1HR
Description
PROTECT HEADER 2.0MM PITCH CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G862H081S1HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10,000RM0.47537RM4,753.70
Manufacturers Standard Package
Unit Price without VAT:RM0.47537
Unit Price with VAT:RM0.52291