Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8P-SGN | |
|---|---|
DigiKey Part Number | 455-8P-SGN-ND |
Manufacturer | |
Manufacturer Product Number | 8P-SGN |
Description | SGN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBVP-08V-S | JST Sales America Inc. | 496 | 455-PBVP-08V-S-ND | RM0.63000 | Parametric Equivalent |
| 50389-008H0H0-001 | Aces Connectors | 1,000 | 4294-50389-008H0H0-001-ND | RM0.43000 | Parametric Equivalent |
| CI0608S0000 | Cvilux USA | 0 | 2987-CI0608S0000-ND | RM0.39000 | Parametric Equivalent |
| G862H081S1HR | Amphenol CS (Commercial Products) | 0 | 664-G862H081S1HR-ND | RM0.49246 | Parametric Equivalent |
| G875H10820D1CHR | Amphenol CS (Commercial Products) | 0 | 664-G875H10820D1CHR-ND | RM0.72068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.60680 | RM606.80 |
| Unit Price without VAT: | RM0.60680 |
|---|---|
| Unit Price with VAT: | RM0.66748 |







