Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G875H10820DEU | |
|---|---|
DigiKey Part Number | 664-G875H10820DEU-ND |
Manufacturer | |
Manufacturer Product Number | G875H10820DEU |
Description | 2.0PITH BMI 1X8FAN CABLE SIDE HO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G875H10820DEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.70567 | RM2,258.14 |
| Unit Price without VAT: | RM0.70567 |
|---|---|
| Unit Price with VAT: | RM0.77624 |







