10162810-0000ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM2.47439
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.29220
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM1.82345
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1,084
Unit Price: RM3.98000
Datasheet
Image for 10162810-0000ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10162810-0000ALF

DigiKey Part Number
609-10162810-0000ALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10162810-0000ALF
Description
USB 2.0 REC-10162810-0000ALF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10162810-0000ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
2A
Voltage - Rated
-
Mating Cycles
15000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.84903RM18,490.30
Unit Price without VAT:RM1.84903
Unit Price with VAT:RM2.03393