75691-006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.98723
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM1.89907
Datasheet

Similar


Molex
In Stock: 6,335
Unit Price: RM6.74000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM1.35132
Datasheet

Similar


Molex
In Stock: 30,426
Unit Price: RM1.50000
Datasheet

Similar


Molex
In Stock: 1,074
Unit Price: RM2.25000
Datasheet

Similar


Molex
In Stock: 86,607
Unit Price: RM0.39000
Datasheet

Similar


Molex
In Stock: 68,789
Unit Price: RM0.59000
Datasheet

Similar


WEC
In Stock: 206,515
Unit Price: RM0.19306
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.20809
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.09291
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.18314
Datasheet

Similar


JST Sales America Inc.
In Stock: 2,839
Unit Price: RM0.39000
Datasheet
Image for 75691-006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75691-006

DigiKey Part Number
75691-006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75691-006
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes