
NJMMEN-0002 | |
|---|---|
DigiKey Part Number | 5362-NJMMEN-0002-ND |
Manufacturer | |
Manufacturer Product Number | NJMMEN-0002 |
Description | OSFP CABLE ASSEMBLY, PASSIVE, 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 25 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM929.45000 | RM929.45 |
| 10 | RM790.13200 | RM7,901.32 |
| 25 | RM740.73560 | RM18,518.39 |
| 50 | RM717.57260 | RM35,878.63 |
| Unit Price without VAT: | RM929.45000 |
|---|---|
| Unit Price with VAT: | RM1,022.39500 |





