
NJYYEK-0001 | |
|---|---|
DigiKey Part Number | 5362-NJYYEK-0001-ND |
Manufacturer | |
Manufacturer Product Number | NJYYEK-0001 |
Description | QSFP DD CABLE ASSEMBLY, PASSIVE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM505.03000 | RM505.03 |
| 10 | RM429.31000 | RM4,293.10 |
| 25 | RM402.45680 | RM10,061.42 |
| 50 | RM383.27220 | RM19,163.61 |
| 100 | RM368.24230 | RM36,824.23 |
| Unit Price without VAT: | RM505.03000 |
|---|---|
| Unit Price with VAT: | RM555.53300 |




