
T-100-QD-LB-000 | |
|---|---|
DigiKey Part Number | 4429-T-100-QD-LB-000-ND |
Manufacturer | |
Manufacturer Product Number | T-100-QD-LB-000 |
Description | QSFP-DD 800G Loopback 0W,2K Mati |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 800Gbps 2.97V ~ 3.63V Pluggable, QSFP-DD800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | - | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP-DD800 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM875.86000 | RM875.86 |
| 250 | RM560.34680 | RM140,086.70 |
| Unit Price without VAT: | RM875.86000 |
|---|---|
| Unit Price with VAT: | RM963.44600 |




