
LY W5SN-JYKY-46-Z | |
|---|---|
DigiKey Part Number | 475-LYW5SN-JYKY-46-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY W5SN-JYKY-46-Z |
Description | LED PLAT DRAGON 590NM YLW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Platinum DRAGON Yellow 590nm (586nm ~ 595nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 590nm (586nm ~ 595nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | - |













