SWI10-5-E-P6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM47.81236
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM51.34052
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM58.15345
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM61.55996
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM29.56335
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM30.47581
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM61.07332
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM66.24387
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM67.03468
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM67.03468
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10-5-E-P6

DigiKey Part Number
SWI10-5-E-P6-ND
Manufacturer
Manufacturer Product Number
SWI10-5-E-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, IEC
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
2A
Weight
0.212 lb (96.16 g)
Power (Watts)
10 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-EB-P6Bel Power Solutions0179-SWH15-5-EB-P6-NDRM47.81236Parametric Equivalent
SWH15-5-EW-P6Bel Power Solutions0179-SWH15-5-EW-P6-NDRM51.34052Parametric Equivalent
SWH15-5B-EB-P6Bel Power Solutions0179-SWH15-5B-EB-P6-NDRM58.15345Parametric Equivalent
SWH15-5B-EW-P6Bel Power Solutions0179-SWH15-5B-EW-P6-NDRM61.55996Parametric Equivalent
SWI10B-5-EB-P6Bel Power Solutions0179-SWI10B-5-EB-P6-NDRM29.56335Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes