SWI10-5-N-P5R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM47.02157
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM50.42807
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM57.24100
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM60.70834
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM57.78849
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM58.82261
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM27.73846
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM28.71173
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 710
Unit Price: RM68.41000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM38.20124

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM61.07332
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM63.26320
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM63.26320
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10-5-N-P5R

DigiKey Part Number
SWI10-5-N-P5R-ND
Manufacturer
Manufacturer Product Number
SWI10-5-N-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CSA, FCC, PSE, UL
Voltage - Output
5V
Standard Number
C22.2 No. 60950-1; 60950-1
Current - Output (Max)
2A
Weight
0.199 lb (90.26 g)
Power (Watts)
10 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-NB-P5RBel Power Solutions0179-SWH15-5-NB-P5R-NDRM47.02157Parametric Equivalent
SWH15-5-NW-P5RBel Power Solutions0179-SWH15-5-NW-P5R-NDRM50.42807Parametric Equivalent
SWH15-5B-NB-P5RBel Power Solutions0179-SWH15-5B-NB-P5R-NDRM57.24100Parametric Equivalent
SWH15-5B-NW-P5RBel Power Solutions0179-SWH15-5B-NW-P5R-NDRM60.70834Parametric Equivalent
SWH24-5-NB-P5RBel Power Solutions0179-SWH24-5-NB-P5R-NDRM57.78849Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes