CD214C-T45CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,314
Unit Price: RM3.98000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,739
Unit Price: RM3.43000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,965
Unit Price: RM0.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM7.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 450
Unit Price: RM4.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,971
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,996
Unit Price: RM4.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.12760
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM7.45000
Datasheet
Image for CD214C-T45CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T45CALF

DigiKey Part Number
CD214C-T45CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T45CALF
Description
TVS DIODE 45VWM 72.7VC SMC
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T45CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes