
SMDJ45CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ45CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA-T7 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ45CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 41.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45CA-HR | Littelfuse Inc. | 0 | SMDJ45CA-HR-ND | RM89.19372 | Direct |
| SMDJ45CA-HRA | Littelfuse Inc. | 0 | SMDJ45CA-HRA-ND | RM76.45176 | Direct |
| SMDJ45CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ45CA-HRAT7-ND | RM76.45176 | Direct |
| SMCJ45CA | Littelfuse Inc. | 5,348 | SMCJ45CALFCT-ND | RM3.82000 | Similar |
| SMC3K45CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1,700 | SMC3K45CA-M3/57GICT-ND | RM14.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.47314 | RM1,236.57 |
| 1,000 | RM2.29355 | RM2,293.55 |
| Unit Price without VAT: | RM2.47314 |
|---|---|
| Unit Price with VAT: | RM2.72045 |








