Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMCJ45CA-HR | |
|---|---|
DigiKey Part Number | SMCJ45CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA-HR |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ45CA | Littelfuse Inc. | 5,348 | SMCJ45CALFCT-ND | RM3.82000 | Direct |
| SMCJ45CA-HRA | Littelfuse Inc. | 0 | SMCJ45CA-HRA-ND | RM63.70980 | Direct |
| SMCJ45CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ45CA-HRAT7-ND | RM63.70980 | Direct |
| SMCJ45CA | Taiwan Semiconductor Corporation | 2,965 | SMCJ45CAFSCT-ND | RM4.14000 | Direct |
| SMCJ45CA-13-F | Diodes Incorporated | 25,707 | SMCJ45CA-FDICT-ND | RM4.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM70.08078 | RM35,040.39 |
| Unit Price without VAT: | RM70.08078 |
|---|---|
| Unit Price with VAT: | RM77.08886 |










