Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-1002EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1002EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1002EPF |
Description | RES 0603 10K 1% 100MW TC100 LOW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603AFX-1002EAS | Bourns Inc. | 29,492 | CR0603AFX-1002EASCT-ND | RM153.00000 | Parametric Equivalent |
| AC0603DR-0710KL | YAGEO | 12,043 | 13-AC0603DR-0710KLCT-ND | RM153.00000 | Parametric Equivalent |
| AC0603FR-0710KL | YAGEO | 354,259 | 311-10KLDCT-ND | RM153.00000 | Parametric Equivalent |
| AC0603FR-1010KL | YAGEO | 53,721 | 13-AC0603FR-1010KLCT-ND | RM153.00000 | Parametric Equivalent |
| AC0603FR-1310KL | YAGEO | 0 | 13-AC0603FR-1310KLCT-ND | RM153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | RM0.01575 | RM393.75 |
| Unit Price without VAT: | RM0.01575 |
|---|---|
| Unit Price with VAT: | RM0.01733 |









